AmphenolTV06RW-23-21PBSteckverbinder, rund
Conn Circular PIN 21 POS Crimp ST Cable Mount 21 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| B | |
| 1 | |
| 21 | |
| PIN | |
| Crimp | |
| 23-21 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Cadmium | |
| Olive Drab | |
| 54.476 | |
| 1250VDC|900VAC | |
| -65 | |
| 175 | |
| Threaded | |
| 500 | |
| 44.9 | |
| 31.34 |
Use this mil-dtl-38999 circular TV06RW-23-21PB connector from Amphenol to connect peripherals to your device. It has a straight body orientation. Its shell size is 23-21. It has a plug type gender. This PL connector has 21 contacts that are plated with gold. This circular connector has an operating temperature of -65 to 175 °C. This product is 31.34 mm long with a diameter of 44.9 mm. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

