AmphenolTV06RW-9-94PSteckverbinder, rund
Conn Circular PIN 2 POS Crimp ST Cable Mount 2 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 2 | |
| PIN | |
| Crimp | |
| 9-94 | |
| 20-24 | |
| No | |
| Gold | |
| Aluminum | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 550VDC|400VAC | |
| -65 | |
| 175 | |
| Threaded | |
| 21.8 | |
| 31.34 |
Use only the best mil-dtl-38999 circular TV06RW-9-94P connector from Amphenol to create a solid connection for your cylindrical cable housing. This PL connector has 2 contacts that are plated with gold. It has a plug type gender. Its shell size is 9-94. It has a straight body orientation. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 175 °C. This product is 31.34 mm long with a diameter of 21.8 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

