AmphenolTV06RW25-35SNLCSteckverbinder, rund
Conn Circular SKT 128 POS Crimp ST Cable Mount 128 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 128 | |
| SKT | |
| Crimp | |
| 25-35 | |
| 22-28 | |
| Yes | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Cadmium | |
| Olive Drab | |
| 97.159 | |
| 500VDC|400VAC | |
| -65 | |
| 175 | |
| Threaded | |
| 500 | |
| 48 | |
| 31.34 |
Need a solid cylindrical cable housing connection? Then this mil-dtl-38999 circular TV06RW25-35SNLC connector from Amphenol is right for you. Its shell size is 25-35. It has a plug type gender. It has a straight body orientation. This socket type connector has 128 contacts that are plated with gold. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 175 °C. This product is 31.34 mm long with a diameter of 48 mm.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

