AmphenolTV07RQF-19-18P-LCSteckverbinder, rund
Conn Circular PIN 18 POS Crimp ST Jam Nut 18 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 18 | |
| PIN | |
| Crimp | |
| 19-18 | |
| Yes | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 550VDC|400VAC | |
| -65 | |
| 200 | |
| 500 |
Look how much better your peripherals will perform when attaching this mil-dtl-38999 circular TV07RQF-19-18P-LC connector from Amphenol. It has a straight body orientation. This RCP connector has 18 contacts that are plated with gold. It has a receptacle type gender. Its shell size is 19-18. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

