AmphenolTV07RW-25-46PB-LCSteckverbinder, rund
Conn Circular PIN 46 POS Crimp ST Jam Nut 46 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| B | |
| 1 | |
| 46 | |
| PIN | |
| Crimp | |
| 25-46 | |
| (8-10)/(16-20)/(20-24) | |
| Yes | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Cadmium | |
| Olive Drab | |
| 850VDC|600VAC | |
| -65 | |
| 175 | |
| Threaded | |
| 500 | |
| 59 | |
| 31.9 | |
| 55.58 | |
| 55.58 |
Need a solid cylindrical cable housing connection? Then this mil-dtl-38999 circular TV07RW-25-46PB-LC connector from Amphenol is right for you. Its shell size is 25-46. It has a receptacle type gender. This RCP connector has 46 contacts that are plated with gold. It has a straight body orientation. This circular connector has an operating temperature of -65 to 175 °C. This product is 31.9 mm long, 55.58 mm tall and 55.58 mm deep with a diameter of 59 mm. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

