VishayTVA1204Kondensator, Aluminium
Cap Aluminum Lytic 10uF 25V (6.35 X 12.7mm) Axial 85°C
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 10uF | |
| 25VDC | |
| Polar | |
| Through Hole | |
| Axial | |
| 2 | |
| 6.35 X 12.7 | |
| -40 | |
| 85 | |
| 6.35(Max) | |
| 12.7(Max) | |
| 0.81 |
This electrolytic TVA1204 aluminum capacitor from Vishay combines low cost, high capacitance and high energy density all in one tiny component. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This product is 12.7(Max) mm long with a diameter of 6.35(Max) mm. The TVA1204 aluminum electrolytic capacitor has an axial termination style. This part has a lead diameter of 0.81 mm. Its capacitance value is 10uF.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

