VishayTVA1303-E3Kondensator, Aluminium
Cap Aluminum Lytic 5uF 50V (6.35 X 12.7mm) Axial 85°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 5uF | |
| 50VDC | |
| Polar | |
| Long Shelf Life|Low Leakage Current | |
| Through Hole | |
| Axial | |
| 2 | |
| 6.35 X 12.7 | |
| -40 | |
| 85 | |
| 6.35(Max) | |
| 12.7(Max) | |
| 0.81 |
This electrolytic TVA1303-E3 aluminum capacitor from Vishay has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its capacitance value is 5uF. This product is 12.7(Max) mm long with a diameter of 6.35(Max) mm. The TVA1303-E3 aluminum electrolytic capacitor has an axial termination style. This part has a lead diameter of 0.81 mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

