VishayTVA1513Kondensator, Aluminium
Cap Aluminum Lytic 60uF 250V (22.225 X 41.275mm) Axial 85°C
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 60uF | |
| 250VDC | |
| Polar | |
| Through Hole | |
| Axial | |
| 2 | |
| 22.225 X 41.275 | |
| -20 | |
| 85 | |
| 22.225(Max) | |
| 41.275(Max) | |
| 1.02 |
This electrolytic TVA1513 aluminum capacitor from Vishay has a relatively high equivalent series resistance which allows it to generate high heat for a given current level. It can withstand a voltage of 250 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This product is 41.275(Max) mm long with a diameter of 22.225(Max) mm. The TVA1513 aluminum electrolytic capacitor has an axial termination style. This part has a lead diameter of 1.02 mm. Its capacitance value is 60uF.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

