AmphenolTVP00RQW-21-75PA-LCSteckverbinder, rund
Conn Circular PIN 4 POS Crimp ST Wall Mount 4 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| A | |
| 1 | |
| 4 | |
| PIN | |
| Crimp | |
| 21-75 | |
| Yes | |
| Gold | |
| Aluminum | |
| Cadmium | |
| Olive Drab | |
| 550VDC|400VAC | |
| -65 | |
| 175 | |
| Threaded | |
| 500 | |
| 32.77 | |
| 40.1 | |
| 40.1 |
This input/output subminiature cylindrical TVP00RQW-21-75PA-LC connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. It has a receptacle type gender. It has a straight body orientation. This RCP connector has 4 contacts that are plated with gold. Its shell size is 21-75. This product is 32.77 mm long, 40.1 mm tall and 40.1 mm deep. This circular connector has an operating temperature of -65 to 175 °C. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

