AmphenolTVP00RQW-25-7PB-LCSteckverbinder, rund
Conn Circular PIN 99 POS Crimp ST Wall Mount 99 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| B | |
| 1 | |
| 99 | |
| PIN | |
| Crimp | |
| 25-7 | |
| 8/(22-28) | |
| Yes | |
| Copper Alloy | |
| Gold Over Nickel | |
| Aluminum | |
| Cadmium | |
| Olive Drab | |
| 500VDC|400VAC | |
| -65 | |
| 175 | |
| Threaded | |
| 500 | |
| 32.77 | |
| 46.4 | |
| 46.4 |
Use only the best mil-dtl-38999 circular TVP00RQW-25-7PB-LC connector from Amphenol to create a solid connection for your cylindrical cable housing. It has a receptacle type gender. Its shell size is 25-7. It has a straight body orientation. This RCP connector has 99 contacts that are plated with gold. This circular connector has an operating temperature of -65 to 175 °C. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

