AmphenolTVP00RQW-25-7SBSteckverbinder, rund
Conn Circular SKT 99 POS Crimp ST Wall Mount 99 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| B | |
| 1 | |
| 99 | |
| SKT | |
| Crimp | |
| 25-7 | |
| No | |
| Gold | |
| Aluminum | |
| Cadmium | |
| Olive Drab | |
| 400VAC|550VDC | |
| -65 | |
| 175 | |
| Threaded | |
| 500 | |
| 32.77 | |
| 46.4 | |
| 46.4 |
By using this subminiature cylindrical TVP00RQW-25-7SB connector from Amphenol you can connect circular peripherals straight to your device. It has a straight body orientation. Its shell size is 25-7. This socket type connector has 99 contacts that are plated with gold. It has a receptacle type gender. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 175 °C. This product is 32.77 mm long, 46.4 mm tall and 46.4 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

