AmphenolTVP00RW-11-5SSteckverbinder, rund
Conn Circular SKT 5 POS Crimp ST Wall Mount 5 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 5 | |
| SKT | |
| Crimp | |
| 11-5 | |
| No | |
| Gold | |
| Aluminum | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 850VDC|600VAC | |
| -65 | |
| 175 | |
| Threaded | |
| 32.74 | |
| 26.5 | |
| 26.5 |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this mil-dtl-38999 circular TVP00RW-11-5S connector from Amphenol. It has a receptacle type gender. Its shell size is 11-5. It has a straight body orientation. This socket type connector has 5 contacts that are plated with gold. It uses the crimp termination method. This product is 32.74 mm long, 26.5 mm tall and 26.5 mm deep. This circular connector has an operating temperature of -65 to 175 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

