AmphenolTVP00RW-11-98PESteckverbinder, rund
Conn Circular PIN 6 POS Crimp ST Wall Mount 6 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| E | |
| 1 | |
| 6 | |
| PIN | |
| Crimp | |
| 11-98 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Cadmium | |
| Olive Drab | |
| 10.296 | |
| 850VDC|600VAC | |
| -65 | |
| 175 | |
| Threaded | |
| 500 | |
| 32.74 | |
| 26.5 | |
| 26.5 |
Create a connection with your cylindrical cable housing using this mil-dtl-38999 circular TVP00RW-11-98PE connector from Amphenol. This RCP connector has 6 contacts that are plated with gold. It has a receptacle type gender. Its shell size is 11-98. It has a straight body orientation. This circular connector has an operating temperature of -65 to 175 °C. This product is 32.74 mm long, 26.5 mm tall and 26.5 mm deep. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

