AmphenolTVP00RW-15-5PSteckverbinder, rund
Conn Circular PIN 5 POS Crimp ST Wall Mount 5 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 5 | |
| PIN | |
| Crimp | |
| 15-5 | |
| No | |
| Gold | |
| Aluminum | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 50.757 | |
| 1250VDC|900VAC | |
| -65 | |
| 175 | |
| Threaded | |
| 32.74 | |
| 31.3 | |
| 31.3 |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this mil-dtl-38999 circular TVP00RW-15-5P connector from Amphenol. This RCP connector has 5 contacts that are plated with gold. Its shell size is 15-5. It has a receptacle type gender. It has a straight body orientation. This product is 32.74 mm long, 31.3 mm tall and 31.3 mm deep. This circular connector has an operating temperature of -65 to 175 °C. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

