AmphenolTVP00RW-21-35PCSteckverbinder, rund
Conn Circular PIN 79 POS Crimp ST Wall Mount 79 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| C | |
| 1 | |
| 79 | |
| PIN | |
| Crimp | |
| 21-35 | |
| 22-28 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Cadmium | |
| Olive Drab | |
| 34.881 | |
| 500VDC|400VAC | |
| -65 | |
| 175 | |
| Threaded | |
| 500 | |
| 32.77 | |
| 40.1 | |
| 40.1 |
Use this mil-dtl-38999 circular TVP00RW-21-35PC connector from Amphenol for your cylindrical cable housing connection needs. Its shell size is 21-35. This RCP connector has 79 contacts that are plated with gold. It has a straight body orientation. It has a receptacle type gender. It uses the crimp termination method. This product is 32.77 mm long, 40.1 mm tall and 40.1 mm deep. This circular connector has an operating temperature of -65 to 175 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

