AmphenolTVP00RW-21-35S-LCSteckverbinder, rund
Conn Circular SKT 79 POS Crimp ST Wall Mount 79 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 79 | |
| SKT | |
| Crimp | |
| 21-35 | |
| 22-28 | |
| Yes | |
| Gold | |
| Aluminum | |
| Cadmium | |
| Olive Drab | |
| 58.468 | |
| 550VDC|400VAC | |
| -65 | |
| 175 | |
| Threaded | |
| 500 | |
| 32.77 | |
| 40.1 | |
| 40.1 |
By using this mil-dtl-38999 circular TVP00RW-21-35S-LC connector from Amphenol you can connect circular peripherals straight to your device. Its shell size is 21-35. This socket type connector has 79 contacts that are plated with gold. It has a receptacle type gender. It has a straight body orientation. This product is 32.77 mm long, 40.1 mm tall and 40.1 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 175 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

