AmphenolTVP00RW-25-8PA-LCSteckverbinder, rund
Conn Circular PIN 8 POS Crimp ST Wall Mount 8 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| A | |
| 1 | |
| 8 | |
| PIN | |
| Crimp | |
| 25-8 | |
| 8-10 | |
| Yes | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Cadmium | |
| Olive Drab | |
| -65 | |
| 175 | |
| Threaded | |
| 500 | |
| 32.77 | |
| 46.4 | |
| 46.4 |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this mil-dtl-38999 circular TVP00RW-25-8PA-LC connector from Amphenol. This RCP connector has 8 contacts that are plated with gold. Its shell size is 25-8. It has a receptacle type gender. It has a straight body orientation. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 175 °C. This product is 32.77 mm long, 46.4 mm tall and 46.4 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

