AmphenolTVP02RW-23-54PSteckverbinder, rund

Conn Circular PIN 53 POS Crimp ST Box Mount 53 Terminal 1 Port

This input/output mil-dtl-38999 circular TVP02RW-23-54P connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. It has a receptacle type gender. It has a straight body orientation. This RCP connector has 53 contacts that are plated with gold. Its shell size is 23-54. It uses the crimp termination method. This product is 26.04 mm long, 43.3 mm tall and 43.3 mm deep. This circular connector has an operating temperature of -65 to 175 °C.

A datasheet is only available for this product at this time.

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.