AmphenolTVP02RW-25-19PBSteckverbinder, rund
Conn Circular PIN 19 POS Crimp ST Box Mount 19 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| B | |
| 1 | |
| 19 | |
| PIN | |
| Crimp | |
| 25-19 | |
| No | |
| Gold | |
| Aluminum | |
| Cadmium | |
| Olive Drab | |
| 51.346 | |
| 850VDC|600VAC | |
| -65 | |
| 175 | |
| 500 | |
| 26.04 | |
| 46.4 | |
| 46.4 |
Create a connection with your cylindrical cable housing using this mil-dtl-38999 circular TVP02RW-25-19PB connector from Amphenol. It has a straight body orientation. This RCP connector has 19 contacts that are plated with gold. Its shell size is 25-19. It has a receptacle type gender. This product is 26.04 mm long, 46.4 mm tall and 46.4 mm deep. This circular connector has an operating temperature of -65 to 175 °C. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

