AmphenolTVPS00RF-19-11PASteckverbinder, rund
Conn Circular PIN 11 POS Crimp ST Wall Mount 11 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| A | |
| 1 | |
| 11 | |
| PIN | |
| Crimp | |
| 19-11 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 75.569 | |
| 1250VDC|900VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 500 | |
| 32.74 | |
| 36.9 | |
| 36.9 |
This input/output mil-dtl-38999 circular TVPS00RF-19-11PA connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. This RCP connector has 11 contacts that are plated with gold. Its shell size is 19-11. It has a straight body orientation. It has a receptacle type gender. This circular connector has an operating temperature of -65 to 200 °C. This product is 32.74 mm long, 36.9 mm tall and 36.9 mm deep. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

