AmphenolTVPS00RF-21-16PSteckverbinder, rund
Conn Circular PIN 16 POS Crimp ST Wall Mount 16 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 16 | |
| PIN | |
| Crimp | |
| 21-16 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 94.031 | |
| 1250VDC|900VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 500 | |
| 32.77 | |
| 40.1 | |
| 40.1 |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this mil-dtl-38999 circular TVPS00RF-21-16P connector from Amphenol. It has a straight body orientation. Its shell size is 21-16. It has a receptacle type gender. This RCP connector has 16 contacts that are plated with gold. This product is 32.77 mm long, 40.1 mm tall and 40.1 mm deep. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

