AmphenolTVPS00RF-23-35PSteckverbinder, rund
Conn Circular PIN 100 POS Crimp ST Wall Mount 100 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 100 | |
| PIN | |
| Crimp | |
| 23-35 | |
| 22-28 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 40.777 | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 500 | |
| 32.77 | |
| 43.3 | |
| 43.3 |
This mil-dtl-38999 circular TVPS00RF-23-35P connector from Amphenol will connect any inputs and outputs to your application. Its shell size is 23-35. This RCP connector has 100 contacts that are plated with gold. It has a receptacle type gender. It has a straight body orientation. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 32.77 mm long, 43.3 mm tall and 43.3 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

