AmphenolTVPS00RF-23-53SCSteckverbinder, rund
Conn Circular SKT 53 POS Crimp ST Wall Mount 53 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| C | |
| 1 | |
| 53 | |
| SKT | |
| Crimp | |
| 23-53 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 110.76 | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 500 | |
| 32.77 | |
| 43.3 | |
| 43.3 |
Create a connection with your cylindrical cable housing using this mil-dtl-38999 circular TVPS00RF-23-53SC connector from Amphenol. This socket type connector has 53 contacts that are plated with gold. It has a straight body orientation. Its shell size is 23-53. It has a receptacle type gender. It uses the crimp termination method. This product is 32.77 mm long, 43.3 mm tall and 43.3 mm deep. This circular connector has an operating temperature of -65 to 200 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

