AmphenolTVPS00RF-25-61SBSteckverbinder, rund
Conn Circular SKT 61 POS Crimp ST Wall Mount 61 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| B | |
| 1 | |
| 61 | |
| SKT | |
| Crimp | |
| 25-61 | |
| No | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 78.38 | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 32.77 | |
| 46.4 | |
| 46.4 |
This mil-dtl-38999 circular TVPS00RF-25-61SB connector from Amphenol is extremely useful for connecting circular peripherals to your device. It has a straight body orientation. This socket type connector has 61 contacts that are plated with gold. It has a receptacle type gender. Its shell size is 25-61. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 32.77 mm long, 46.4 mm tall and 46.4 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

