AmphenolTVPS00RF-25-90PSteckverbinder, rund
Conn Circular PIN 46 POS Crimp ST Wall Mount 46 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 46 | |
| PIN | |
| Crimp | |
| 25-90 | |
| (8-10)/(16-20)/(20-24) | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 500 | |
| 32.77 | |
| 46.4 | |
| 46.4 |
This mil-dtl-38999 circular TVPS00RF-25-90P connector from Amphenol will connect any inputs and outputs to your application. It has a straight body orientation. This RCP connector has 46 contacts that are plated with gold. It has a receptacle type gender. Its shell size is 25-90. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 32.77 mm long, 46.4 mm tall and 46.4 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

