AmphenolTVPS00RK-11-2P-LCSteckverbinder, rund
Conn Circular PIN 2 POS Crimp ST Wall Mount 2 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 2 | |
| PIN | |
| Crimp | |
| 11-2 | |
| Yes | |
| Gold | |
| Stainless Steel | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 32.74 | |
| 26.5 | |
| 26.5 |
Create a connection with your cylindrical cable housing using this mil-dtl-38999 circular TVPS00RK-11-2P-LC connector from Amphenol. It has a receptacle type gender. This RCP connector has 2 contacts that are plated with gold. It has a straight body orientation. Its shell size is 11-2. This circular connector has an operating temperature of -65 to 200 °C. This product is 32.74 mm long, 26.5 mm tall and 26.5 mm deep. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

