AmphenolTVPS00RK-13-35SSteckverbinder, rund
Conn Circular SKT 22 POS Crimp ST Wall Mount 22 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 22 | |
| SKT | |
| Crimp | |
| 13-35 | |
| 22-28 | |
| No | |
| Copper Alloy | |
| Gold | |
| Stainless Steel | |
| Passivated | |
| 40.596 | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 500 | |
| 32.74 | |
| 28.9 | |
| 28.9 |
This mil-dtl-38999 circular TVPS00RK-13-35S connector from Amphenol is extremely useful for connecting circular peripherals to your device. This socket type connector has 22 contacts that are plated with gold. It has a receptacle type gender. It has a straight body orientation. Its shell size is 13-35. It uses the crimp termination method. This product is 32.74 mm long, 28.9 mm tall and 28.9 mm deep. This circular connector has an operating temperature of -65 to 200 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

