AmphenolTVPS00RK-15-15PSteckverbinder, rund
Conn Circular PIN 15 POS Crimp ST Wall Mount 15 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 15 | |
| PIN | |
| Crimp | |
| 15-15 | |
| (16-20)/(20-24) | |
| No | |
| Copper Alloy | |
| Gold | |
| Stainless Steel | |
| Passivated | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 500 | |
| 32.74 | |
| 31.3 | |
| 31.3 |
The mil-dtl-38999 circular TVPS00RK-15-15P connector from Amphenol is the best way to connect any inputs you need for your application. This RCP connector has 15 contacts that are plated with gold. Its shell size is 15-15. It has a straight body orientation. It has a receptacle type gender. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 32.74 mm long, 31.3 mm tall and 31.3 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

