AmphenolTVPS00RK-21-41PASteckverbinder, rund
Conn Circular PIN 41 POS Crimp ST Wall Mount 41 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| A | |
| 1 | |
| 41 | |
| PIN | |
| Crimp | |
| 21-41 | |
| No | |
| Gold | |
| Stainless Steel | |
| 75.886 | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 32.77 | |
| 40.1 | |
| 40.1 |
Use this mil-dtl-38999 circular TVPS00RK-21-41PA connector from Amphenol for your cylindrical cable housing connection needs. It has a straight body orientation. It has a receptacle type gender. Its shell size is 21-41. This RCP connector has 41 contacts that are plated with gold. This product is 32.77 mm long, 40.1 mm tall and 40.1 mm deep. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

