AmphenolTVPS00RK-25-35P-LCSteckverbinder, rund
Conn Circular PIN 128 POS Crimp ST Wall Mount 128 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 128 | |
| PIN | |
| Crimp | |
| 25-35 | |
| Yes | |
| Gold | |
| Stainless Steel | |
| 97.567 | |
| 550VDC|400VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 32.77 | |
| 46.4 | |
| 46.4 |
This mil-dtl-38999 circular TVPS00RK-25-35P-LC connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. It has a straight body orientation. This RCP connector has 128 contacts that are plated with gold. It has a receptacle type gender. Its shell size is 25-35. This product is 32.77 mm long, 46.4 mm tall and 46.4 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

