AmphenolTVPS00RS-17-8SSteckverbinder, rund
Conn Circular SKT 8 POS Crimp ST Wall Mount 8 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8535.90.80.40 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 8 | |
| SKT | |
| Crimp | |
| 17-8 | |
| No | |
| Gold | |
| Stainless Steel | |
| Nickel | |
| 1250VDC|900VAC | |
| -65 | |
| 200 | |
| 500 | |
| 32.74 | |
| 33.7 | |
| 33.7 |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this mil-dtl-38999 circular TVPS00RS-17-8S connector from Amphenol. It has a receptacle type gender. This socket type connector has 8 contacts that are plated with gold. Its shell size is 17-8. It has a straight body orientation. It uses the crimp termination method. This product is 32.74 mm long, 33.7 mm tall and 33.7 mm deep. This circular connector has an operating temperature of -65 to 200 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

