AmphenolTVPS02RF-25-61P-LCSteckverbinder, rund
Conn Circular PIN 61 POS Crimp ST Box Mount 61 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 61 | |
| PIN | |
| Crimp | |
| 25-61 | |
| Yes | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 48.993 | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| 500 | |
| 26.04 | |
| 46.4 | |
| 46.4 |
Need a solid cylindrical cable housing connection? Then this mil-dtl-38999 circular TVPS02RF-25-61P-LC connector from Amphenol is right for you. This RCP connector has 61 contacts that are plated with gold. It has a receptacle type gender. Its shell size is 25-61. It has a straight body orientation. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 26.04 mm long, 46.4 mm tall and 46.4 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

