AmphenolTVS01RF-15-18S-LCSteckverbinder, rund
Conn Circular SKT 18 POS Crimp ST Cable Mount 18 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 18 | |
| SKT | |
| Crimp | |
| 15-18 | |
| Yes | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 36.105 | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 500 | |
| 30.96 | |
| 32.74 | |
| 26.67 | |
| 26.67 |
The subminiature cylindrical TVS01RF-15-18S-LC connector from Amphenol is the best way to connect any inputs you need for your application. It has a receptacle type gender. This socket type connector has 18 contacts that are plated with gold. Its shell size is 15-18. It has a straight body orientation. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 32.74 mm long, 26.67 mm tall and 26.67 mm deep with a diameter of 30.96 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

