AmphenolTVS01RF-23-21SSteckverbinder, rund
Conn Circular SKT 21 POS Crimp ST Cable Mount 21 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8535.90.80.40 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 21 | |
| SKT | |
| Crimp | |
| 23-21 | |
| No | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 77.927 | |
| 1250VDC|900VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 44.45 | |
| 32.77 | |
| 39.37 | |
| 39.37 |
This input/output mil-dtl-38999 circular TVS01RF-23-21S connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. It has a receptacle type gender. Its shell size is 23-21. This socket type connector has 21 contacts that are plated with gold. It has a straight body orientation. It uses the crimp termination method. This product is 32.77 mm long, 39.37 mm tall and 39.37 mm deep with a diameter of 44.45 mm. This circular connector has an operating temperature of -65 to 200 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

