AmphenolTVS01RF-25-35PBSteckverbinder, rund

Conn Circular PIN 128 POS Crimp ST Cable Mount 128 Terminal 1 Port

Create a connection with your cylindrical cable housing using this mil-dtl-38999 circular TVS01RF-25-35PB connector from Amphenol. This RCP connector has 128 contacts that are plated with gold. It has a straight body orientation. Its shell size is 25-35. It has a receptacle type gender. This product is 32.77 mm long, 42.55 mm tall and 42.55 mm deep with a diameter of 47.63 mm. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.

A datasheet is only available for this product at this time.

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.