AmphenolTVS06RF-11-2SBSteckverbinder, rund
Conn Circular SKT 2 POS Crimp ST Cable Mount 2 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| B | |
| 1 | |
| 2 | |
| SKT | |
| Crimp | |
| 11-2 | |
| 16-20 | |
| No | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 500 | |
| 25 | |
| 31.34 |
Look how much better your peripherals will perform when attaching this mil-dtl-38999 circular TVS06RF-11-2SB connector from Amphenol. This socket type connector has 2 contacts that are plated with gold. Its shell size is 11-2. It has a straight body orientation. It has a plug type gender. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 31.34 mm long with a diameter of 25 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

