AmphenolTVS06RF-21-35PSteckverbinder, rund
Conn Circular PIN 79 POS Crimp ST Cable Mount 79 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 79 | |
| PIN | |
| Crimp | |
| 21-35 | |
| 22-28 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 46.946 | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 500 | |
| 41.7 | |
| 31.34 |
The mil-dtl-38999 circular TVS06RF-21-35P connector from Amphenol is the best way to connect any inputs you need for your application. Its shell size is 21-35. It has a straight body orientation. This PL connector has 79 contacts that are plated with gold. It has a plug type gender. This product is 31.34 mm long with a diameter of 41.7 mm. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

