AmphenolTVS06RF-21-35PE-LCSteckverbinder, rund
Conn Circular PIN 79 POS Crimp ST Cable Mount 79 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| E | |
| 1 | |
| 79 | |
| PIN | |
| Crimp | |
| 21-35 | |
| 22-28 | |
| Yes | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 46.946 | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 500 | |
| 41.7 | |
| 31.34 |
This mil-dtl-38999 circular TVS06RF-21-35PE-LC connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. This PL connector has 79 contacts that are plated with gold. It has a straight body orientation. It has a plug type gender. Its shell size is 21-35. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 31.34 mm long with a diameter of 41.7 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

