AmphenolTVS06RF-23-54PDSteckverbinder, rund
Conn Circular PIN 53 POS Crimp ST Cable Mount 53 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| D | |
| 1 | |
| 53 | |
| PIN | |
| Crimp | |
| 23-54 | |
| No | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 550VDC|400VAC | |
| -65 | |
| 200 | |
| 44.9 | |
| 31.34 |
Use this mil-dtl-38999 circular TVS06RF-23-54PD connector from Amphenol for your cylindrical cable housing connection needs. Its shell size is 23-54. It has a straight body orientation. It has a plug type gender. This PL connector has 53 contacts that are plated with gold. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 31.34 mm long with a diameter of 44.9 mm.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

