AmphenolTVS06RF-25-19SCSteckverbinder, rund
Conn Circular SKT 19 POS Crimp ST Cable Mount 19 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| C | |
| 1 | |
| 19 | |
| SKT | |
| Crimp | |
| 25-19 | |
| No | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 98.928 | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 48 | |
| 31.34 |
This mil-dtl-38999 circular TVS06RF-25-19SC connector from Amphenol is extremely useful for connecting circular peripherals to your device. Its shell size is 25-19. It has a plug type gender. It has a straight body orientation. This socket type connector has 19 contacts that are plated with gold. It uses the crimp termination method. This product is 31.34 mm long with a diameter of 48 mm. This circular connector has an operating temperature of -65 to 200 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

