AmphenolTVS06RF-25-35SASteckverbinder, rund
Conn Circular SKT 128 POS Crimp ST Cable Mount 128 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| A | |
| 1 | |
| 128 | |
| SKT | |
| Crimp | |
| 25-35 | |
| No | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 97.159 | |
| 550VDC|400VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 48 | |
| 31.34 |
Use this mil-dtl-38999 circular TVS06RF-25-35SA connector from Amphenol for your cylindrical cable housing connection needs. It has a straight body orientation. Its shell size is 25-35. It has a plug type gender. This socket type connector has 128 contacts that are plated with gold. This product is 31.34 mm long with a diameter of 48 mm. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

