AmphenolTVS06RK-15-5SSteckverbinder, rund
Conn Circular SKT 5 POS Crimp ST Cable Mount 5 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 5 | |
| SKT | |
| Crimp | |
| 15-5 | |
| No | |
| Gold | |
| Stainless Steel | |
| 72.166 | |
| 1250VDC|900VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 32.5 | |
| 31.34 |
Use this mil-dtl-38999 circular TVS06RK-15-5S connector from Amphenol for your cylindrical cable housing connection needs. It has a straight body orientation. This socket type connector has 5 contacts that are plated with gold. It has a plug type gender. Its shell size is 15-5. It uses the crimp termination method. This product is 31.34 mm long with a diameter of 32.5 mm. This circular connector has an operating temperature of -65 to 200 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

