AmphenolTVS06RK-9-35SSteckverbinder, rund
Conn Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 6 | |
| SKT | |
| Crimp | |
| 9-35 | |
| 22-28 | |
| No | |
| Copper Alloy | |
| Gold | |
| Stainless Steel | |
| Passivated | |
| 8.487 | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 500 | |
| 21.8 | |
| 31.34 |
This input/output mil-dtl-38999 circular TVS06RK-9-35S connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. This socket type connector has 6 contacts that are plated with gold. It has a plug type gender. It has a straight body orientation. Its shell size is 9-35. It uses the crimp termination method. This product is 31.34 mm long with a diameter of 21.8 mm. This circular connector has an operating temperature of -65 to 200 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

