AmphenolTVS06RK-9-98SASteckverbinder, rund
Conn Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| A | |
| 1 | |
| 3 | |
| SKT | |
| Crimp | |
| 9-98 | |
| No | |
| Gold | |
| Stainless Steel | |
| 32.023 | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 21.8 | |
| 31.34 |
This mil-dtl-38999 circular TVS06RK-9-98SA connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. It has a plug type gender. It has a straight body orientation. Its shell size is 9-98. This socket type connector has 3 contacts that are plated with gold. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 31.34 mm long with a diameter of 21.8 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

