AmphenolTVS06RS-15-18PSteckverbinder, rund

Conn Circular PIN 18 POS Crimp ST Cable Mount 18 Terminal 1 Port

The mil-dtl-38999 circular TVS06RS-15-18P connector from Amphenol is the best way to connect any inputs you need for your application. It has a plug type gender. Its shell size is 15-18. It has a straight body orientation. This PL connector has 18 contacts that are plated with gold. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 31.34 mm long with a diameter of 32.5 mm.

A datasheet is only available for this product at this time.

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.