AmphenolTVS07RF-13-8SASteckverbinder, rund
Conn Circular SKT 8 POS Crimp ST Jam Nut 8 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| A | |
| 1 | |
| 8 | |
| SKT | |
| Crimp | |
| 13-8 | |
| No | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 23.677 | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 38.38 | |
| 31.9 | |
| 34.93 | |
| 34.93 |
This mil-dtl-38999 circular TVS07RF-13-8SA connector from Amphenol is extremely useful for connecting circular peripherals to your device. It has a receptacle type gender. Its shell size is 13-8. This socket type connector has 8 contacts that are plated with gold. It has a straight body orientation. This product is 31.9 mm long, 34.93 mm tall and 34.93 mm deep with a diameter of 38.38 mm. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

