AmphenolTVS07RF-17-8PSteckverbinder, rund
Conn Circular PIN 8 POS Crimp ST Jam Nut 8 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 8 | |
| PIN | |
| Crimp | |
| 17-8 | |
| No | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 1250VDC|900VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 44.73 | |
| 31.9 | |
| 41.28 | |
| 41.28 |
This mil-dtl-38999 circular TVS07RF-17-8P connector from Amphenol will connect any inputs and outputs to your application. Its shell size is 17-8. This RCP connector has 8 contacts that are plated with gold. It has a straight body orientation. It has a receptacle type gender. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 31.9 mm long, 41.28 mm tall and 41.28 mm deep with a diameter of 44.73 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

