AmphenolTVS07RF-25-37PC-LCSteckverbinder, rund
Conn Circular PIN 37 POS Crimp ST Jam Nut 37 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| C | |
| 1 | |
| 37 | |
| PIN | |
| Crimp | |
| 25-37 | |
| Yes | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| 59 | |
| 31.9 | |
| 55.58 | |
| 55.58 |
Make a solid connection with this mil-dtl-38999 circular TVS07RF-25-37PC-LC connector from Amphenol. This RCP connector has 37 contacts that are plated with gold. Its shell size is 25-37. It has a receptacle type gender. It has a straight body orientation. This product is 31.9 mm long, 55.58 mm tall and 55.58 mm deep with a diameter of 59 mm. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

