AmphenolTVS07RK-9-98PSteckverbinder, rund
Conn Circular PIN 3 POS Crimp ST Jam Nut 3 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 3 | |
| PIN | |
| Crimp | |
| 9-98 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold | |
| Stainless Steel | |
| Passivated | |
| 13.154 | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 500 | |
| 30.45 | |
| 31.72 | |
| 26.97 | |
| 26.97 |
This mil-dtl-38999 circular TVS07RK-9-98P connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. Its shell size is 9-98. It has a straight body orientation. This RCP connector has 3 contacts that are plated with gold. It has a receptacle type gender. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 31.72 mm long, 26.97 mm tall and 26.97 mm deep with a diameter of 30.45 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

