AmphenolTVS07RS-15-19PSteckverbinder, rund
Conn Circular PIN 19 POS Crimp ST Jam Nut 19 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 19 | |
| PIN | |
| Crimp | |
| 15-19 | |
| No | |
| Gold | |
| Stainless Steel | |
| Nickel | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 41.55 | |
| 31.9 | |
| 38.1 | |
| 38.1 |
Connect your circular inputs with this mil-dtl-38999 circular TVS07RS-15-19P connector from Amphenol. This RCP connector has 19 contacts that are plated with gold. It has a receptacle type gender. It has a straight body orientation. Its shell size is 15-19. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 31.9 mm long, 38.1 mm tall and 38.1 mm deep with a diameter of 41.55 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

